Part Details for STL025PC2DC024N by TE Connectivity
Overview of STL025PC2DC024N by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL025PC2DC024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2339
|
Newark | Stl025Pc2Dc024N = Wdualobe |Nanonics Te Connectivity STL025PC2DC024N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$218.5600 / $244.1900 | Buy Now |
DISTI #
33R2199
|
Newark | Stl025Pc2Dc024N = Wdualobe |Nanonics Te Connectivity STL025PC2DC024N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.1400 | Buy Now |
DISTI #
STL025PC2DC024N-ND
|
DigiKey | STL025PC2DC024N = WDUALOBE Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.1508 | Buy Now |
DISTI #
571-STL025PC2DC024N
|
Mouser Electronics | Specialized Cables STL025PC2DC024N RoHS: Compliant | 0 |
|
$162.1500 | Order Now |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.609m 30AWG Rectangular 25 POS PL Crimp RoHS: Compliant |
1 Partner Stock |
|
$149.7100 / $382.3700 | Buy Now |
DISTI #
TE Connectivity STL025PC2DC024N
|
PEI Genesis | STL025PC2DC024N = Wdualobe | 1 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Wire Lead 0.609m 30AWG Rectangular 25 POS PL Crimp RoHS: Compliant |
1 Partner Stock |
|
$149.7100 / $382.3700 | Buy Now |
Part Details for STL025PC2DC024N
STL025PC2DC024N CAD Models
STL025PC2DC024N Part Data Attributes
|
STL025PC2DC024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025PC2DC024N
TE Connectivity
STL025PC2DC024N = WDUALOBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 635 mm | |
Total Number of Contacts | 25 |