-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.186 Ohm typ., 18 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8785
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL24N60M2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14214-1-ND
|
DigiKey | MOSFET N-CH 600V 18A PWRFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36668 In Stock |
|
$1.4022 / $3.0000 | Buy Now |
DISTI #
STL24N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 18A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL24N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5649 / $1.6322 | Buy Now |
DISTI #
511-STL24N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.186Ohm typ. 18A MDmesh M2 RoHS: Compliant | 2694 |
|
$1.4600 / $3.0000 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.186 Ohm typ., 18 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2694 |
|
$1.7800 / $2.9400 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.21 Ω 125 W SMT Power Mosfet - PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.21 Ω 125 W SMT Power Mosfet - PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 0.21 Ω 125 W SMT Power Mosfet - PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
STL24N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 18A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL24N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5649 / $1.6322 | Buy Now |
DISTI #
STL24N60M2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.7100 / $3.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL24N60M2
STMicroelectronics
N-channel 600 V, 0.186 Ohm typ., 18 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STL24N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL24N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL12N65M5 | 1.8A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STMicroelectronics | STL24N60M2 vs STL12N65M5 |
STL23N85K5 | 2.1A, 850V, 0.275ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STMicroelectronics | STL24N60M2 vs STL23N85K5 |
STL16N65M5 | 2A, 650V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STMicroelectronics | STL24N60M2 vs STL16N65M5 |
STL19N65M5 | N-channel 650 V, 0.215 Ohm typ., 12.5 A MDmesh M5 power MOSFET in a PowerFLAT 8x8 HV package | STMicroelectronics | STL24N60M2 vs STL19N65M5 |