Part Details for STL51004N by Infineon Technologies AG
Overview of STL51004N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for STL51004N
STL51004N CAD Models
STL51004N Part Data Attributes
|
STL51004N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STL51004N
Infineon Technologies AG
Laser Diode Emitter, 1280nm Min, 1330nm Max, 1000Mbps, SC/PC Connector, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN | |
Reach Compliance Code | not_compliant | |
Connection Type | SC/PC CONNECTOR | |
Data Rate | 1000 Mbps | |
Fall Time-Max | 0.27 ns | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Fiber Type | SMF | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1300 nm | |
Rise Time | 0.1 ns | |
Spectral Width | 5 nm | |
Supply Current | 120 mA | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 45 mA |