-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA ultra-low quiescent current LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3491
|
Newark | Linear Vr |Stmicroelectronics STLQ020PU28R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STLQ020PU28R-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2259 / $0.2620 | Buy Now |
DISTI #
STLQ020PU28R
|
Avnet Americas | LDO Regulator 2.8V 200mA 6-Pin DFN T/R - Tape and Reel (Alt: STLQ020PU28R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 167330 Factory Stock |
|
$0.2496 / $0.2603 | Buy Now |
DISTI #
511-STLQ020PU28R
|
Mouser Electronics | LDO Voltage Regulators 200 mA ultra-low quiescent current LDO RoHS: Compliant | 0 |
|
$0.2340 / $0.2620 | Order Now |
|
STMicroelectronics | 200 mA ultra-low quiescent current LDO RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3700 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2300 | Buy Now |
|
Rochester Electronics | STLQ020 - 200 mA ultra-low quiescent LDO RoHS: Compliant Status: Active Min Qty: 1 | 167330 |
|
$0.2328 / $0.2739 | Buy Now |
DISTI #
STLQ020PU28R
|
Avnet Americas | LDO Regulator 2.8V 200mA 6-Pin DFN T/R - Tape and Reel (Alt: STLQ020PU28R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 167330 Factory Stock |
|
$0.2496 / $0.2603 | Buy Now |
DISTI #
STLQ020PU28R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 0.2A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.3010 / $0.9230 | RFQ |
DISTI #
STLQ020PU28R
|
Avnet Silica | LDO Regulator 2.8V 200mA 6-Pin DFN T/R (Alt: STLQ020PU28R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLQ020PU28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ020PU28R
STMicroelectronics
200 mA ultra-low quiescent current LDO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.00308% | |
Load Regulation-Max | 0.02786% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |