-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA, 3µA Supply current low drop linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1080
|
Newark | Linear Vr |Stmicroelectronics STLQ50C18R Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5815-1-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT323-5 Min Qty: 6000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1634 / $0.1851 | Buy Now |
DISTI #
STLQ50C18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 5-Pin SOT-323 T/R - Tape and Reel (Alt: STLQ50C18R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1807 | Buy Now |
DISTI #
511-STLQ50C18R
|
Mouser Electronics | LDO Voltage Regulators 50mA 3A Supply RoHS: Compliant | 2264 |
|
$0.1630 / $0.5900 | Buy Now |
|
STMicroelectronics | 50mA, 3uA Supply current low drop linear regulator RoHS: Compliant Min Qty: 1 | 2264 |
|
$0.2900 / $0.5800 | Buy Now |
|
Future Electronics | SOT 323 5LDS RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Bristol Electronics | 1868 |
|
RFQ | ||
|
Quest Components | 1494 |
|
$0.4800 / $1.2000 | Buy Now | |
|
Rochester Electronics | STLQ50 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1880 / $0.2212 | Buy Now |
DISTI #
STLQ50C18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 5-Pin SOT-323 T/R - Tape and Reel (Alt: STLQ50C18R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLQ50C18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ50C18R
STMicroelectronics
50mA, 3µA Supply current low drop linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.04968% | |
Load Regulation-Max | 0.132% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for STLQ50C18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLQ50C18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1017R-1.8VLTTR | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | STLQ50C18R vs TC1017R-1.8VLTTR |