Part Details for STM06512670L2CN by TE Connectivity
Overview of STM06512670L2CN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for STM06512670L2CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8536
|
Newark | Stm06512670L2Cn = Smt Conn |Nanonics Te Connectivity STM06512670L2CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$695.6200 / $806.7200 | Buy Now |
DISTI #
2266-STM06512670L2CN-ND
|
DigiKey | STM06512670L2CN = SMT CONN Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$897.6500 | Buy Now |
DISTI #
STM06512670L2CN-ND
|
DigiKey | STM06512670L2CN = SMT CONN Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$597.5560 | Buy Now |
DISTI #
571-STM06512670L2CN
|
Mouser Electronics | Rectangular MIL Spec Connectors STM06512670L2CN RoHS: Not Compliant | 0 |
|
$597.4700 | Order Now |
|
Onlinecomponents.com | Conn Rectangular F 65 POS Solder ST SMD |
1 Partner Stock |
|
$586.1000 / $620.3500 | Buy Now |
DISTI #
TE Connectivity STM06512670L2CN
|
PEI Genesis | STM06512670L2CN = SMT Conn | 1 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular F 65 POS Solder ST SMD |
1 Partner Stock |
|
$586.1000 / $620.3500 | Buy Now |
Part Details for STM06512670L2CN
STM06512670L2CN CAD Models
STM06512670L2CN Part Data Attributes:
|
STM06512670L2CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM06512670L2CN
TE Connectivity
Board Connector, 65 Contact(s), Right Angle, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 65 |