Part Details for STM1403ATOQ6F by STMicroelectronics
Overview of STM1403ATOQ6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM1403ATOQ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8177-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16QFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$2.8209 | Buy Now |
Part Details for STM1403ATOQ6F
STM1403ATOQ6F CAD Models
STM1403ATOQ6F Part Data Attributes
|
STM1403ATOQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1403ATOQ6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECURITY SUPERVISOR WITH BATTERY BACKUP | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for STM1403ATOQ6F
This table gives cross-reference parts and alternative options found for STM1403ATOQ6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1403ATOQ6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM1403ATMQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403ATMQ6F |
STM1403BSOQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403BSOQ6F |
STM1403BRNQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403BRNQ6F |
STM1403CRMQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403CRMQ6F |
STM1403CROQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403CROQ6F |
STM1403ASMQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403ASMQ6F |
STM1403CSMQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403CSMQ6F |
STM1403CRNQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403CRNQ6F |
STM1403BSMQ6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STM1403BSMQ6F |
STLD20CP1PQR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | STMicroelectronics | STM1403ATOQ6F vs STLD20CP1PQR |