Power Circuits
STM1813LWX7F
STMicroelectronics
Description: Low power reset circuit

Overview of STM1813LWX7F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Automotive

Price & Stock for STM1813LWX7F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH2770
Newark Mpu Supervisor/Monitor, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics STM1813LWX7F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4987
  • 1 $0.2200
  • 10 $0.2200
  • 25 $0.2200
  • 50 $0.2200
  • 100 $0.2200
  • 250 $0.2200
  • 500 $0.2200
  • 1,000 $0.2200
$0.2200 Buy Now
DISTI # 497-4965-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2178
In Stock
  • 1 $1.2500
  • 10 $1.1200
  • 25 $1.0632
  • 100 $0.8732
  • 250 $0.8163
  • 500 $0.7214
  • 1,000 $0.5695
  • 3,000 $0.4699
$0.4699 / $1.2500 Buy Now
DISTI # 69AH2770
Avnet Americas Processor Supervisor 4.62V 3V/3.3V/5V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 69AH2770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 360 Partner Stock
  • 1 $1.3600
  • 10 $1.0800
  • 25 $0.9300
  • 50 $0.8060
  • 100 $0.6720
$0.6720 / $1.3600 Buy Now
DISTI # STM1813LWX7F
Avnet Americas Processor Supervisor 4.62V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1813LWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2936
  • 6,000 $0.2846
  • 12,000 $0.2779
$0.2779 / $0.2936 Buy Now
DISTI # 511-STM1813LWX7F
Mouser Electronics Supervisory Circuits 4.62VRST Active Low Open Drain reset RoHS: Compliant 2341
  • 1 $1.2400
  • 10 $0.9250
  • 100 $0.6880
  • 500 $0.5710
  • 1,000 $0.4840
  • 3,000 $0.4690
$0.4690 / $1.2400 Buy Now
STMicroelectronics Low power reset circuit RoHS: Compliant Min Qty: 1 2341
  • 1 $1.2200
  • 10 $0.9100
  • 100 $0.6700
  • 500 $0.5600
$0.5600 / $1.2200 Buy Now
Future Electronics STM1813 Series 4.62 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.4750
  • 6,000 $0.4600
$0.4600 / $0.4750 Buy Now
Future Electronics STM1813 Series 4.62 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.4900
  • 6,000 $0.4800
  • 9,000 $0.4750
  • 12,000 $0.4750
  • 15,000 $0.4600
$0.4600 / $0.4900 Buy Now
Future Electronics STM1813 Series 4.62 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.4750
  • 6,000 $0.4600
$0.4600 / $0.4750 Buy Now
ComSIT USA LOW POWER RESET CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.62V, PDSO3 RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STM1813LWX7F
Avnet Silica Processor Supervisor 4.62V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: STM1813LWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM1813LWX7F
EBV Elektronik Processor Supervisor 4.62V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: STM1813LWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now
LCSC 100ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS 54
  • 1 $0.3860
  • 10 $0.3207
  • 30 $0.2875
  • 100 $0.2554
  • 500 $0.2363
  • 1,000 $0.2262
$0.2262 / $0.3860 Buy Now

CAD Models for STM1813LWX7F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM1813LWX7F by STMicroelectronics

STM1813LWX7F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.016 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.62V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. STM1813LWX7F
    STMicroelectronics
    Low power reset circuit
    VS

Alternate Parts for STM1813LWX7F

This table gives cross-reference parts and alternative options found for STM1813LWX7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1813LWX7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM1810LWX7F Low power reset circuit STMicroelectronics STM1813LWX7F vs STM1810LWX7F
Part Number Description Manufacturer Compare
STM1810LWX7F Low power reset circuit STMicroelectronics STM1813LWX7F vs STM1810LWX7F

Related Parts for STM1813LWX7F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM1813LWX7F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM1813LWX7F by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM1813LWX7F would you like to use for your alert(s)?
  • Please alert me when STM1813LWX7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM1813LWX7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM1813LWX7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM1813LWX7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM1813LWX7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM1813LWX7F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: