Part Details for STM32C011F4P6TR by STMicroelectronics
Overview of STM32C011F4P6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM32C011F4P6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32C011F4P6TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4876 | Buy Now |
DISTI #
STM32C011F4P6TR
|
Avnet Americas | ArmCortex-M0+ 32-bit MCU - Tape and Reel (Alt: STM32C011F4P6TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4969 / $0.5183 | Buy Now |
DISTI #
511-STM32C011F4P6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 6 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART RoHS: Compliant | 2500 |
|
$0.4460 / $1.0700 | Buy Now |
|
Future Electronics | STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2400000Reel |
|
$0.4900 | Buy Now |
|
Future Electronics | STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Future Electronics | STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
STM32C011F4P6TR
|
Avnet Silica | ArmCortex-M0+ 32-bit MCU (Alt: STM32C011F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
STM32C011F4P6TR
|
EBV Elektronik | ArmCortex-M0+ 32-bit MCU (Alt: STM32C011F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2V3.6V 48MHz 18 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | 2478 |
|
$0.3305 / $0.5718 | Buy Now |
Part Details for STM32C011F4P6TR
STM32C011F4P6TR CAD Models
STM32C011F4P6TR Part Data Attributes
|
STM32C011F4P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F4P6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |