-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0183
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Tssop-20, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins Rohs Compliant: Yes |Stmicroelectronics STM32F030F4P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132871 |
|
$0.3830 | Buy Now |
DISTI #
497-14044-5-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22576 In Stock |
|
$0.7082 / $1.6100 | Buy Now |
DISTI #
STM32F030F4P6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tray - Rail/Tube (Alt: STM32F030F4P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7042 / $0.8013 | Buy Now |
DISTI #
39X0183
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tray - Bulk (Alt: 39X0183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 8670 Partner Stock |
|
$0.7600 / $1.3300 | Buy Now |
DISTI #
511-STM32F030F4P6
|
Mouser Electronics | ARM Microcontrollers - MCU Value-Line ARM MCU 16kB 48 MHz RoHS: Compliant | 15626 |
|
$0.6570 / $1.0000 | Buy Now |
DISTI #
V36:1790_06561133
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 | Americas - 6451 |
|
$0.6295 / $0.8059 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 15626 |
|
$0.7400 / $0.9800 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 17875Tube |
|
$0.6950 / $0.8450 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 94Tube |
|
$0.6600 / $0.8100 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1Tube |
|
$0.6950 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030F4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030F4P6
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030F4P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030F4P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F030F4P6TR | Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F030F4P6 vs STM32F030F4P6TR |
STM32F030F4P6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | STMicroelectronics | STM32F030F4P6 vs STM32F030F4P6XXX |