-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5845
|
Newark | Stm32F |Stmicroelectronics STM32F042C6U7 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32F042C6U7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
520 In Stock |
|
$1.9351 / $4.0100 | Buy Now |
DISTI #
STM32F042C6U7
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32F042C6U7) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9537 / $2.2232 | Buy Now |
DISTI #
511-STM32F042C6U7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 1397 |
|
$2.0100 / $4.0100 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 1397 |
|
$2.4600 / $3.9300 | Buy Now |
|
Future Electronics | ARM®Cortex®-M0 STM32F0 MCU IC 32-Bit 48MHz 32KB (32Kx8) FLASH48--UFQFPN (7x7) RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0800 / $2.1900 | Buy Now |
|
Future Electronics | ARM®Cortex®-M0 STM32F0 MCU IC 32-Bit 48MHz 32KB (32Kx8) FLASH48--UFQFPN (7x7) RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0800 / $2.1900 | Buy Now |
DISTI #
STM32F042C6U7
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32F042C6U7) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9537 / $2.2232 | Buy Now |
|
Ameya Holding Limited | UFQFPN 48/A°/ARM-based 32-bit MCU, up to 32 KB Flash, crystal-less USB FS 2 | 2826 |
|
RFQ | |
DISTI #
STM32F042C6U7
|
Avnet Silica | MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray (Alt: STM32F042C6U7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F042C6U7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042C6U7
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |