-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F042F4P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1014
|
Newark | Mcu, 32Bit, 48Mhz, Tssop-20, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F042F4P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3829 |
|
$1.4500 / $1.9800 | Buy Now |
DISTI #
42Y1014
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Bulk (Alt: 42Y1014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 552 Partner Stock |
|
$1.7900 / $2.8600 | Buy Now |
DISTI #
42Y1014
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Bulk (Alt: 42Y1014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 552 Partner Stock |
|
$1.7900 / $2.8600 | Buy Now |
DISTI #
STM32F042F4P6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM32F042F4P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2911 / $1.3718 | Buy Now |
DISTI #
STM32F042F4P6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM32F042F4P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2911 / $1.3718 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 12694 |
|
$1.5100 / $2.8000 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 6 KB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 Min Qty: 1 Package Multiple: 1 |
27323 null |
|
$1.2500 / $1.3300 | Buy Now |
DISTI #
STM32F042F4P6
|
TME | IC: STM32 ARM microcontroller, 48MHz, TSSOP20, 1.65÷3.6VDC Min Qty: 1 | 96 |
|
$1.8100 / $2.5600 | Buy Now |
DISTI #
STM32F042F4P6
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M0 RISC 16KB Flash 25V33V 20Pin TSSOP Tube (Alt: STM32F042F4P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 14 Weeks, 0 Days | Silica - 444 |
|
Buy Now | |
DISTI #
STM32F042F4P6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1480 |
|
$1.1700 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F042F4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042F4P6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F042F4P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F042F4P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F042F4P6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F042F4P6 vs STM32F042F4P6TR |
The maximum clock frequency of the STM32F042F4P6 is 48 MHz.
The clock settings can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The USART peripheral can be used for asynchronous communication. To use it, configure the USART clock, enable the USART peripheral, set the baud rate, and configure the transmission and reception modes. Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The NVIC is used to handle interrupts generated by the peripherals. It allows the microcontroller to prioritize and handle interrupts efficiently, enabling the microcontroller to respond quickly to events.