-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5805
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Qfn-32, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32F051K8U6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4440 |
|
$2.9100 / $4.4400 | Buy Now |
DISTI #
497-12892-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2501 In Stock |
|
$1.8085 / $3.7400 | Buy Now |
DISTI #
STM32F051K8U6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin UFQFPN Tray - Trays (Alt: STM32F051K8U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9518 / $2.0357 | Buy Now |
DISTI #
05W5805
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin UFQFPN Tray - Bulk (Alt: 05W5805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1293 Partner Stock |
|
$3.3600 / $4.4500 | Buy Now |
DISTI #
511-STM32F051K8U6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V RoHS: Compliant | 6158 |
|
$1.7400 / $3.7100 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 6158 |
|
$1.8500 / $3.6400 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 55556Tray |
|
$3.3000 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 26445Tray |
|
$3.3000 / $3.7200 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2846Tray |
|
$1.9400 / $2.2200 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.9400 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051K8U6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051K8U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K8U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051K8U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32F051K8U6 vs STM32F051K8U6XXX |
STM32F051K8U7TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051K8U6 vs STM32F051K8U7TR |
STM32F051K8U6TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051K8U6 vs STM32F051K8U6TR |