-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7007
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F072C8T6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14684 |
|
$3.2800 / $5.2200 | Buy Now |
DISTI #
01AM0683
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32F072C8T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3600 / $2.8700 | Buy Now |
DISTI #
55X3522
|
Newark | Stm32F |Stmicroelectronics STM32F072C8T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
23AC9951
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F072C8T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
497-17359-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5057 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
STM32F072C8T6TR
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F072C8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 76800 |
|
$2.4975 / $2.6049 | Buy Now |
DISTI #
511-STM32F072C8T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 2539 |
|
$2.2200 / $4.7800 | Buy Now |
DISTI #
V36:1790_06561393
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Date Code: 2342 | Americas - 4800 |
|
$2.2150 / $2.2250 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 2539 |
|
$2.9400 / $4.6800 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072C8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072C8T6TR
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072C8T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072C8T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F072C8T7TR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F072C8T6TR vs STM32F072C8T7TR |
STM32F072C8T7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F072C8T6TR vs STM32F072C8T7XXX |
STM32F072C8T7 | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072C8T6TR vs STM32F072C8T7 |
STM32F072C8T6 | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072C8T6TR vs STM32F072C8T6 |