STM32F091VCT7
STMicroelectronics
Description: Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions

Overview of STM32F091VCT7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32F091VCT7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 74Y7785
Newark Stm32F |Stmicroelectronics STM32F091VCT7 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-16740-ND
DigiKey IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 90 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 90 $5.4046
  • 270 $5.1616
  • 450 $4.7062
  • 2,250 $3.9471
$3.9471 / $5.4046 Buy Now
DISTI # STM32F091VCT7
Avnet Americas MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F091VCT7) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 540 $3.6379
$3.6379 Buy Now
DISTI # 511-STM32F091VCT7
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C RoHS: Compliant 0
  • 540 $4.4800
  • 1,080 $3.9400
$3.9400 / $4.4800 Order Now
STMicroelectronics Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 0
  • 1 $7.0900
  • 10 $6.4000
  • 25 $5.3000
  • 100 $5.3000
  • 250 $4.6200
$4.6200 / $7.0900 Buy Now
Future Electronics MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 13 Weeks Container: Tray 0
Tray
  • 90 $3.8400
  • 180 $3.7800
  • 360 $3.7100
  • 450 $3.6900
  • 1,350 $3.5700
$3.5700 / $3.8400 Buy Now
DISTI # 68497451
Verical MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 Americas - 540
  • 2 $4.6300
  • 90 $4.3450
  • 270 $4.2070
  • 450 $3.9580
  • 540 $3.8430
  • 1,080 $3.6100
  • 2,250 $3.5530
$3.5530 / $4.6300 Buy Now
DISTI # STM32F091VCT7
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32F091VCT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F091VCT7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F091VCT7 by STMicroelectronics

STM32F091VCT7
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of DMA Channels
12
Number of I/O Lines
88
Number of Terminals
100
Number of Timers
10
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
30.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F091VCT7
    STMicroelectronics
    Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
    VS

Alternate Parts for STM32F091VCT7

This table gives cross-reference parts and alternative options found for STM32F091VCT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091VCT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F091VCT6 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCT6
STM32F091VCT6TR Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCT6TR
Part Number Description Manufacturer Compare
STM32F091VBT6 Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VBT6
STM32F091VCT6TR Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCT6TR
STM32F091VCH6 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCH6
STM32F091VCT6 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCT6
STM32F091VBT7 Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VBT7
STM32F091VCH7 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCH7
STM32F091VCT7TR Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCT7 vs STM32F091VCT7TR

Related Parts for STM32F091VCT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F091VCT7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F091VCT7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F091VCT7 would you like to use for your alert(s)?
  • Please alert me when STM32F091VCT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F091VCT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F091VCT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F091VCT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F091VCT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F091VCT7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: