-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17876-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1945 / $6.3600 | Buy Now |
DISTI #
STM32F098CCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32F098CCT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.1038 / $3.5319 | Buy Now |
DISTI #
511-STM32F098CCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, RoHS: Compliant | 717 |
|
$2.9700 / $6.3700 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 717 |
|
$3.9100 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.9800 | Buy Now |
DISTI #
STM32F098CCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32F098CCT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.1038 / $3.5319 | Buy Now |
|
Ameya Holding Limited | 717 |
|
RFQ | ||
DISTI #
STM32F098CCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32F098CCT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.1038 / $3.5319 | Buy Now |
DISTI #
STM32F098CCT6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray (Alt: STM32F098CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F098CCT6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 48-Pin LQFP Tray (Alt: STM32F098CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F098CCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F098CCT6
STMicroelectronics
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |