-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F098VCH6-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 2496 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4729 | Buy Now |
DISTI #
STM32F098VCH6
|
Avnet Americas | ARM-based 32-bit MCU, 256kB Flash, 100 pin UFBGA, -40 to 85 °C - Bulk (Alt: STM32F098VCH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2008 | Buy Now |
DISTI #
511-STM32F098VCH6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0700 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks | 0 |
|
$3.3100 | Buy Now |
DISTI #
STM32F098VCH6
|
Avnet Silica | ARM-based 32-bit MCU, 256kB Flash, 100 pin UFBGA, -40 to 85 �C (Alt: STM32F098VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F098VCH6
|
EBV Elektronik | ARM-based 32-bit MCU, 256kB Flash, 100 pin UFBGA, -40 to 85 �C (Alt: STM32F098VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F098VCH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F098VCH6
STMicroelectronics
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |