-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1234
|
Newark | Stm32F |Stmicroelectronics STM32F103R4H6A RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now |
DISTI #
99W9790
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Tfbga-64, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:16Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103R4H6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
497-11519-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64TFBGA Min Qty: 3840 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1246 | Buy Now |
DISTI #
STM32F103R4H6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray - Trays (Alt: STM32F103R4H6A) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8149 | Buy Now |
DISTI #
511-STM32F103R4H6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN RoHS: Compliant | 3840 |
|
$3.1300 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Lead time: 10 Weeks | 0 |
|
$2.9100 | Buy Now |
|
ComSIT USA | LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F103R4H6A
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray (Alt: STM32F103R4H6A) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F103R4H6A
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray (Alt: STM32F103R4H6A) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103R4H6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103R4H6A
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |