Part Details for STM32F103VBI6MTR by STMicroelectronics
Overview of STM32F103VBI6MTR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F103VBI6MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F103VBI6MTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100UFBGA Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6139 | Buy Now |
DISTI #
STM32F103VBI6MTR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M3 RISC 128KB Flash 2V to 3.6V 100-Pin UFBGA T/R - Tape and Reel (Alt: STM32F103VBI6MTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9024 / $5.1133 | Buy Now |
DISTI #
511-STM32F103VBI6MTR
|
Mouser Electronics | ARM Microcontrollers - MCU UFBGA 7x7x0.60 100L R12sq P0.5 | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$4.4000 | Buy Now |
Part Details for STM32F103VBI6MTR
STM32F103VBI6MTR CAD Models
STM32F103VBI6MTR Part Data Attributes
|
STM32F103VBI6MTR
STMicroelectronics
Buy Now
|
Compare Parts:
STM32F103VBI6MTR
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |