-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5826
|
Newark | Stm32F |Stmicroelectronics STM32F103ZGH7 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 | Buy Now |
DISTI #
52Y7744
|
Newark | 32 Bit Microcontroller, Motor Control, Arm Cortex-M3, 72 Mhz, 1 Mb, 96 Kb, 144, Lfbga Rohs Compliant: Yes |Stmicroelectronics STM32F103ZGH7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5800 / $17.3600 | Buy Now |
DISTI #
STM32F103ZGH7-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFBGA Min Qty: 1104 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7984 | Buy Now |
DISTI #
STM32F103ZGH7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: STM32F103ZGH7) RoHS: Compliant Min Qty: 184 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 1288 |
|
$8.8263 | Buy Now |
DISTI #
511-STM32F103ZGH7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 1 Mbyte of Flash 72 MHz CPU, moto RoHS: Compliant | 0 |
|
$10.6900 / $15.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1104 Package Multiple: 1104 Lead time: 10 Weeks | 0 |
|
$9.1200 | Buy Now |
DISTI #
STM32F103ZGH7
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LF-BGA Tray (Alt: STM32F103ZGH7) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201045822
|
Chip1Stop | Microcontrollers RoHS: Compliant | 2208 |
|
$10.7000 / $14.6750 | Buy Now |
DISTI #
STM32F103ZGH7
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LF-BGA Tray (Alt: STM32F103ZGH7) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103ZGH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZGH7
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103ZGH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZGH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103ZGH7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-144 | STMicroelectronics | STM32F103ZGH7 vs STM32F103ZGH7XXX |
STM32F103ZGH7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,144PIN,PLASTIC | STMicroelectronics | STM32F103ZGH7 vs STM32F103ZGH7XXXTR |
STM32F103ZGH6 | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103ZGH7 vs STM32F103ZGH6 |
STM32F103ZGH6TR | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103ZGH7 vs STM32F103ZGH6TR |
STM32F103ZGH7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-144 | STMicroelectronics | STM32F103ZGH7 vs STM32F103ZGH7TR |