-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17400-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
870 In Stock |
|
$5.7564 / $10.1500 | Buy Now |
DISTI #
STM32F205RBT7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RBT7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5097 / $6.2697 | Buy Now |
DISTI #
511-STM32F205RBT7
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity RoHS: Compliant | 4894 |
|
$5.7500 / $10.1500 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 4894 |
|
$6.4700 / $9.9500 | Buy Now |
|
Future Electronics | ARM Cortex-M3 series Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.1500 / $6.2500 | Buy Now |
DISTI #
STM32F205RBT7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RBT7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5097 / $6.2697 | Buy Now |
DISTI #
STM32F205RBT7
|
TME | IC: ARM microcontroller, 120MHz, LQFP64, 1.8÷3.6VDC, -40÷105°C Min Qty: 1 | 0 |
|
$6.2100 / $10.1000 | RFQ |
|
Ameya Holding Limited | 32BIT Cortex MCU LQFP64 128K RoHSconf | 6854 |
|
RFQ | |
DISTI #
STM32F205RBT7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RBT7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5097 / $6.2697 | Buy Now |
DISTI #
STM32F205RBT7
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F205RBT7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 6 Days | Silica - 17440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205RBT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RBT7
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205RBT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RBT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F205RBT6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT6XXX |
STM32F205RBT7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT7XXX |
STM32F205RBT6 | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT6 |
STM32F205RBT6VXXX | RISC Microcontroller | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT6VXXX |
STM32F205RBT7VXXX | RISC Microcontroller | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT7VXXX |
STM32F205RBT6TR | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT6TR |
STM32F205RBT7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F205RBT7 vs STM32F205RBT7TR |