-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3778
|
Newark | 32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 256 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1886 |
|
$9.0500 / $12.7900 | Buy Now |
DISTI #
STM32F205RCT6
|
Avnet Americas | ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB - Trays (Alt: STM32F205RCT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.6448 / $6.5132 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 1668 |
|
$5.7800 / $9.4500 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 340 |
|
$3.7381 / $9.1172 | Buy Now |
DISTI #
STM32F205RCT6
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP64, 1.8÷3.6VDC Min Qty: 1 | 146 |
|
$8.7700 / $11.7300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-STM32F205RCT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5018 |
|
RFQ | |
DISTI #
STM32F205RCT6
|
Avnet Silica | ARM MCU STM32 Family STM32F2 Series Microcontrollers ARM CortexM3 32 bit 120 MHz 256 KB (Alt: STM32F205RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 15040 |
|
Buy Now | |
DISTI #
STM32F205RCT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 930 |
|
$4.7200 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RCT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F205RCT7 | STMicroelectronics | $7.5848 | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205RCT6 vs STM32F205RCT7 |
STM32F205RCT6TR | STMicroelectronics | Check for Price | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205RCT6 vs STM32F205RCT6TR |
STM32F205RCT7TR | STMicroelectronics | Check for Price | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205RCT6 vs STM32F205RCT7TR |
STM32F205RCT6VXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F205RCT6 vs STM32F205RCT6VXXX |
STM32F205RCT6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STM32F205RCT6 vs STM32F205RCT6XXX |
STM32F205RCT7VXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F205RCT6 vs STM32F205RCT7VXXX |
The maximum clock frequency of the STM32F205RCT6 is 120 MHz.
The STM32F205RCT6 has 512 KB of flash memory.
Yes, the STM32F205RCT6 can be used with an external crystal oscillator. The device has an internal oscillator, but it can also be driven by an external crystal oscillator.
The power consumption of the STM32F205RCT6 depends on the operating mode and frequency. In low-power mode, the current consumption is around 2.5 mA/MHz, and in run mode, it is around 350 mA/MHz.
Yes, the STM32F205RCT6 has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB device or host.