-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8160
|
Newark | Mcu, 32Bit, 120Mhz, Wlcsp-66 Rohs Compliant: Yes |Stmicroelectronics STM32F205REY6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5909 |
|
$4.5900 | Buy Now |
DISTI #
73T2316
|
Newark | Stm32F |Stmicroelectronics STM32F205REY6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17403-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 66WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23770 In Stock |
|
$5.7096 / $10.4500 | Buy Now |
DISTI #
STM32F205REY6TR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 66-Pin WLCSP T/R - Tape and Reel (Alt: STM32F205REY6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.0664 / $6.3274 | Buy Now |
DISTI #
511-STM32F205REY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity RoHS: Compliant | 5996 |
|
$5.3200 / $8.0900 | Buy Now |
DISTI #
V72:2272_17610228
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 66-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2670 |
|
$4.7640 / $6.0070 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 5996 |
|
$4.7900 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.4400 | Buy Now |
DISTI #
78820188
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 66-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$5.2138 | Buy Now |
DISTI #
73561940
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 66-Pin WLCSP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 3000 |
|
$5.7851 / $7.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205REY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205REY6TR
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | WLCSP-66 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e2 | |
Length | 3.971 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 66 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA66,9X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.639 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205REY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205REY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F205REY6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STMicroelectronics | STM32F205REY6TR vs STM32F205REY6XXX |
STM32F205REY6 | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STMicroelectronics | STM32F205REY6TR vs STM32F205REY6 |
STM32F205REY7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STMicroelectronics | STM32F205REY6TR vs STM32F205REY7XXX |
STM32F205REY7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F205REY6TR vs STM32F205REY7VTR |
STM32F205REY7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STMicroelectronics | STM32F205REY6TR vs STM32F205REY7TR |
STM32F205REY6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F205REY6TR vs STM32F205REY6VTR |
STM32F205REY7VXXX | RISC Microcontroller | STMicroelectronics | STM32F205REY6TR vs STM32F205REY7VXXX |
STM32F205REY7 | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STMicroelectronics | STM32F205REY6TR vs STM32F205REY7 |