-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7112
|
Newark | 32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 256 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205ZCT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2000 / $12.7100 | Buy Now |
DISTI #
47T9337
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-144, Product Range:Stm32 F2 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:256Kb, Ram Memory Size:100Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205ZCT6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $11.1600 | Buy Now |
DISTI #
497-11163-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3140 In Stock |
|
$7.5038 / $11.8500 | Buy Now |
DISTI #
STM32F205ZCT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F205ZCT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.2901 / $8.2957 | Buy Now |
DISTI #
511-STM32F205ZCT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB RoHS: Compliant | 371 |
|
$7.3300 / $11.3400 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 371 |
|
$7.1800 / $11.1100 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 100 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3329Tray |
|
$8.0300 / $8.4300 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 100 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tray | 0Tray |
|
$7.1900 / $7.3300 | Buy Now |
DISTI #
STM32F205ZCT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F205ZCT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.2901 / $8.2957 | Buy Now |
DISTI #
STM32F205ZCT6
|
TME | IC: ARM microcontroller, 120MHz, LQFP144, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$8.2100 / $11.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205ZCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205ZCT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |