-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9839
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Ufbga-176, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Stmicroelectronics STM32F207IEH6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.9300 / $17.2600 | Buy Now |
DISTI #
497-18528-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2156 In Stock |
|
$9.3210 / $11.1200 | Buy Now |
DISTI #
STM32F207IEH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F207IEH6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.7315 / $11.0738 | Buy Now |
DISTI #
511-STM32F207IEH6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity RoHS: Compliant | 380 |
|
$10.9200 / $15.8100 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller-UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$10.7100 / $10.8200 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller-UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$10.7100 / $11.2500 | Buy Now |
DISTI #
STM32F207IEH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F207IEH6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.7315 / $11.0738 | Buy Now |
|
Ameya Holding Limited | STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller-UFBGA-176 | 3302 |
|
RFQ | |
DISTI #
STM32F207IEH6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray (Alt: STM32F207IEH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 672 |
|
Buy Now | |
DISTI #
STM32F207IEH6
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray (Alt: STM32F207IEH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IEH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IEH6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B176 | |
Length | 10 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.61 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IEH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IEH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IEH6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH6VXXX |
STM32F207IEH6TR | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH6TR |
STM32F207IEH6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH6VTR |
STM32F207IEH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH7TR |
STM32F207IEH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH6XXX |
STM32F207IEH7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH7VXXX |
STM32F207IEH7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH7VTR |
STM32F207IEH7 | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IEH6 vs STM32F207IEH7 |