Microcontrollers and Processors
STM32F207IEH6TR
STMicroelectronics
Description: High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet

Overview of STM32F207IEH6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F207IEH6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y5834
Newark Stm32F |Stmicroelectronics STM32F207IEH6TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # STM32F207IEH6TR-ND
DigiKey IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $10.0167
$10.0167 Buy Now
DISTI # STM32F207IEH6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32F207IEH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,500 $9.5351
$9.5351 Buy Now
DISTI # 511-STM32F207IEH6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 512 Kbytes of Flash 120 MHz CPU, ART Accel, E RoHS: Compliant 0
  • 1,500 $10.0100
$10.0100 Order Now
STMicroelectronics High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 0
  • 10 $10.2300
  • 25 $9.8100
  • 100 $8.6400
  • 250 $8.2200
  • 500 $7.6900
$7.6900 / $10.2300 Buy Now
Future Electronics STM32F Series 512 KB Flash 132 KB RAM 32-Bit ARM Based Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,500 $9.5600
$9.5600 Buy Now
DISTI # STM32F207IEH6TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IEH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F207IEH6TR
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IEH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F207IEH6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F207IEH6TR by STMicroelectronics

STM32F207IEH6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
UFBGA-201
Pin Count
176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B201
JESD-609 Code
e2
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
140
Number of Serial I/Os
8
Number of Terminals
201
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA201,15X15,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
120 MHz
Supply Current-Max
81 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F207IEH6TR
    STMicroelectronics
    High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
    VS

Alternate Parts for STM32F207IEH6TR

This table gives cross-reference parts and alternative options found for STM32F207IEH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IEH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F207IEH7VTR RISC MICROCONTROLLER STMicroelectronics STM32F207IEH6TR vs STM32F207IEH7VTR
STM32F207IEH6XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6XXX
STM32F207IEH6 High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6
STM32F207IEH7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F207IEH6TR vs STM32F207IEH7XXX
STM32F207IEH6VXXX RISC Microcontroller STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6VXXX
STM32F207IEH7XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,201PIN,PLASTIC STMicroelectronics STM32F207IEH6TR vs STM32F207IEH7XXXTR
STM32F207IEH7VXXX RISC Microcontroller STMicroelectronics STM32F207IEH6TR vs STM32F207IEH7VXXX
STM32F207IEH6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,201PIN,PLASTIC STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6XXXTR
STM32F207IEH6VTR RISC MICROCONTROLLER STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6VTR
Part Number Description Manufacturer Compare
STM32F215RET7VXXX RISC MICROCONTROLLER STMicroelectronics STM32F207IEH6TR vs STM32F215RET7VXXX
STM32F207IEH7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F207IEH6TR vs STM32F207IEH7XXX
STM32F207IEH6XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6XXX
STM32F207IEH6 High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207IEH6TR vs STM32F207IEH6
STM32F205REY6VXXX RISC Microcontroller STMicroelectronics STM32F207IEH6TR vs STM32F205REY6VXXX
STM32F215RET7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F207IEH6TR vs STM32F215RET7XXX
STM32F205REY7 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 STMicroelectronics STM32F207IEH6TR vs STM32F205REY7
STM32F205REY7VXXX RISC Microcontroller STMicroelectronics STM32F207IEH6TR vs STM32F205REY7VXXX
STM32F205RET7 High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F207IEH6TR vs STM32F205RET7
STM32F205REY6VTR RISC MICROCONTROLLER STMicroelectronics STM32F207IEH6TR vs STM32F205REY6VTR

Related Parts for STM32F207IEH6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F207IEH6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F207IEH6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F207IEH6TR would you like to use for your alert(s)?
  • Please alert me when STM32F207IEH6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F207IEH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F207IEH6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F207IEH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F207IEH6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F207IEH6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: