-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6688
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-176, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:768Kb Rohs Compliant: Yes |Stmicroelectronics STM32F207IFT6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11480-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 176LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
378 In Stock |
|
$10.2100 / $16.1200 | Buy Now |
DISTI #
STM32F207IFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F207IFT6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9193 / $11.2875 | Buy Now |
DISTI #
511-STM32F207IFT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB RoHS: Compliant | 400 |
|
$10.4300 / $16.1100 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 | 400 |
|
$10.2200 / $15.7900 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tray | 0Tray |
|
$10.2300 / $10.4600 | Buy Now |
DISTI #
STM32F207IFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F207IFT6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9193 / $11.2875 | Buy Now |
DISTI #
STM32F207IFT6
|
TME | IC: ARM microcontroller, 120MHz, LQFP176, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$11.2100 / $15.9600 | RFQ |
DISTI #
STM32F207IFT6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray (Alt: STM32F207IFT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 768KB FLASH 176LQFP | 1169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IFT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IFT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |