-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3546
|
Newark | Stm32F |Stmicroelectronics STM32F301R8T6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17413-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
952 In Stock |
|
$3.0539 / $6.0800 | Buy Now |
DISTI #
STM32F301R8T6
|
Avnet Americas | ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F301R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9672 / $3.3765 | Buy Now |
DISTI #
511-STM32F301R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 0 |
|
$2.7700 / $2.8500 | Order Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7900 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 960Tray |
|
$3.1600 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.1600 | Buy Now |
DISTI #
STM32F301R8T6
|
Avnet Americas | ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F301R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9672 / $3.3765 | Buy Now |
DISTI #
STM32F301R8T6
|
TME | IC: ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$3.8300 / $6.1200 | RFQ |
DISTI #
STM32F301R8T6
|
Avnet Silica | ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F301R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 4 Days | Silica - 480 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F301R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F301R8T6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-10-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |