-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, 16-bit ADC, comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16752-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 2496 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2720 | Buy Now |
DISTI #
STM32F378VCH6
|
Avnet Americas | MCU 32-Bit 100 pin 256 Kbytes of Flash BGA - Trays (Alt: STM32F378VCH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.6016 / $5.8426 | Buy Now |
DISTI #
511-STM32F378VCH6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, 16-bit ADC, comparators RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1600 / $9.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$5.0200 | Buy Now |
DISTI #
STM32F378VCH6
|
Avnet Americas | MCU 32-Bit 100 pin 256 Kbytes of Flash BGA - Trays (Alt: STM32F378VCH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.6016 / $5.8426 | Buy Now |
DISTI #
STM32F378VCH6
|
Avnet Silica | MCU 32-Bit 100 pin 256 Kbytes of Flash BGA (Alt: STM32F378VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F378VCH6
|
EBV Elektronik | MCU 32-Bit 100 pin 256 Kbytes of Flash BGA (Alt: STM32F378VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F378VCH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F378VCH6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, 16-bit ADC, comparators
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 72 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |