Part Details for STM32F401CBT6TR by STMicroelectronics
Overview of STM32F401CBT6TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM32F401CBT6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F401CBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F401CBT6TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for STM32F401CBT6TR
STM32F401CBT6TR CAD Models
STM32F401CBT6TR Part Data Attributes
|
STM32F401CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CBT6TR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LQFP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |