-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8162
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F401RET7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$3.9000 | Buy Now |
DISTI #
20AC4307
|
Newark | Stm32F |Stmicroelectronics STM32F401RET7 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
DISTI #
497-STM32F401RET7-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
790 In Stock |
|
$4.4139 / $7.7800 | Buy Now |
DISTI #
STM32F401RET7
|
Avnet Americas | ARM-based 32-bit 64 pin 512 Kbytes of Flash LQFP –40 to 85 °C - Bulk (Alt: STM32F401RET7) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2248 / $4.8075 | Buy Now |
DISTI #
29AK8162
|
Avnet Americas | ARM-based 32-bit 64 pin 512 Kbytes of Flash LQFP –40 to 85 °C - Bulk (Alt: 29AK8162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 103 Partner Stock |
|
$7.2600 / $9.8100 | Buy Now |
DISTI #
511-STM32F401RET7
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core DSP & FPU, up to 512 Kbytes of RoHS: Compliant | 948 |
|
$4.4100 / $7.7700 | Buy Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator RoHS: Compliant Min Qty: 1 | 948 |
|
$4.9600 / $7.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 | 0 |
|
$4.0500 | Buy Now |
DISTI #
STM32F401RET7
|
Avnet Americas | ARM-based 32-bit 64 pin 512 Kbytes of Flash LQFP –40 to 85 °C - Bulk (Alt: STM32F401RET7) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2248 / $4.8075 | Buy Now |
DISTI #
29AK8162
|
Avnet Americas | ARM-based 32-bit 64 pin 512 Kbytes of Flash LQFP –40 to 85 °C - Bulk (Alt: 29AK8162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 103 Partner Stock |
|
$7.2600 / $9.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401RET7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401RET7
STMicroelectronics
STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |