Part Details for STM32F407IET6TR by STMicroelectronics
Overview of STM32F407IET6TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F407IET6TR
STM32F407IET6TR CAD Models
STM32F407IET6TR Part Data Attributes
|
STM32F407IET6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407IET6TR
STMicroelectronics
32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 200704 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F407IET6TR
This table gives cross-reference parts and alternative options found for STM32F407IET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407IET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F407IGT6 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC | STMicroelectronics | STM32F407IET6TR vs STM32F407IGT6 |
STM32F439IGT6XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6TR vs STM32F439IGT6XXX |
STM32F407IGT6TR | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6TR vs STM32F407IGT6TR |
STM32F407IGT6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6TR vs STM32F407IGT6XXX |
STM32F407IET6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6TR vs STM32F407IET6XXX |
STM32F439IIT6 | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto | STMicroelectronics | STM32F407IET6TR vs STM32F439IIT6 |