-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F407IGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9856
|
Newark | 32 Bit Microcontroller, Ethernet Mac, Camera Interface, Arm Cortex-M4, 168 Mhz, 1 Mb, 196 Kb, 176 Rohs Compliant: Yes |Stmicroelectronics STM32F407IGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6049 |
|
$9.2400 / $14.4700 | Buy Now |
DISTI #
STM32F407IGT6
|
Avnet Americas | ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers - Trays (Alt: STM32F407IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 6250 |
|
$7.5586 / $8.0310 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 4413 |
|
$8.5600 / $13.8000 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176 Min Qty: 1 Package Multiple: 1 |
8856 null |
|
$6.9900 / $7.3400 | Buy Now |
DISTI #
STM32F407IGT6
|
TME | IC: STM32 ARM microcontroller, 168MHz, LQFP176, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$11.4900 / $15.0800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F407IGT6
|
Avnet Silica | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F4 Series Microcontrollers (Alt: STM32F407IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | Silica - 11920 |
|
Buy Now | |
DISTI #
STM32F407IGT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 350 |
|
$9.0200 / $14.0000 | Buy Now |
DISTI #
STM32F407IGT6
|
EBV Elektronik | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F4 Series Microcontrollers (Alt: STM32F407IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | EBV - 4640 |
|
Buy Now | |
|
LCSC | ARM-M4 168MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS | 586 |
|
$5.3927 / $7.2583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F407IGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407IGT6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32F407IGT6 is 168 MHz, but it can be overclocked to 180 MHz with some limitations.
The clock settings for the STM32F407IGT6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
The main difference between the STM32F407IGT6 and the STM32F407VGT6 is the package type. The STM32F407IGT6 comes in a LQFP64 package, while the STM32F407VGT6 comes in a LQFP100 package. The VGT6 has more pins and more peripherals available.
The DMA controller on the STM32F407IGT6 can be used to transfer data between peripherals and memory without CPU intervention. You need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt. You can use the STM32CubeMX tool to generate the DMA configuration code.
The power consumption of the STM32F407IGT6 depends on the clock frequency, voltage, and peripherals used. In sleep mode, the power consumption can be as low as 2.5 mA/MHz. In run mode, the power consumption can be up to 350 mA at 168 MHz.