-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6971
|
Newark | Mcu, 32Bit, 100Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32F410CBU3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14939 |
|
$4.3500 / $6.6200 | Buy Now |
DISTI #
497-STM32F410CBU3-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$2.7894 / $5.5600 | Buy Now |
DISTI #
STM32F410CBU3
|
Avnet Americas | MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32F410CBU3) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7102 / $3.0840 | Buy Now |
DISTI #
511-STM32F410CBU3
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 6169 |
|
$2.6600 / $5.5500 | Buy Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator RoHS: Compliant Min Qty: 1 | 6169 |
|
$3.4100 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 | 0 |
|
$2.6000 | Buy Now |
DISTI #
STM32F410CBU3
|
Avnet Americas | MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32F410CBU3) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7102 / $3.0840 | Buy Now |
|
Ameya Holding Limited | 22388 |
|
RFQ | ||
DISTI #
STM32F410CBU3
|
Avnet Americas | MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32F410CBU3) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7102 / $3.0840 | Buy Now |
DISTI #
STM32F410CBU3
|
Avnet Silica | MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray (Alt: STM32F410CBU3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 1040 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F410CBU3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F410CBU3
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F410CBU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F410CBU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F410CBU6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F410CBU3 vs STM32F410CBU6TR |
STM32F410CBU3TR | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator | STMicroelectronics | STM32F410CBU3 vs STM32F410CBU3TR |
STM32F410CBU7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F410CBU3 vs STM32F410CBU7TR |
STM32F410CBU6 | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator | STMicroelectronics | STM32F410CBU3 vs STM32F410CBU6 |