-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4314
|
Newark | Stm32F |Stmicroelectronics STM32F410RBI6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
13AC3991
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Ufbga-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Stmicroelectronics STM32F410RBI6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5800 / $5.7100 | Buy Now |
DISTI #
STM32F410RBI6-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 2940 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6224 | Buy Now |
DISTI #
STM32F410RBI6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F410RBI6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7236 / $2.8407 | Buy Now |
DISTI #
511-STM32F410RBI6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 8373 |
|
$2.4200 / $5.2300 | Buy Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator RoHS: Compliant Min Qty: 1 | 8373 |
|
$3.2100 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$2.4500 | Buy Now |
DISTI #
STM32F410RBI6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F410RBI6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7236 / $2.8407 | Buy Now |
|
Ameya Holding Limited | 8373 |
|
RFQ | ||
DISTI #
STM32F410RBI6
|
Avnet Silica | 16/32-BITS MICROS (Alt: STM32F410RBI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F410RBI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F410RBI6
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | UFBGA 5X5X0.6 64L P 0.5 MM | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |