-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4734
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F411CEU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1264 |
|
$4.8900 / $5.7800 | Buy Now |
DISTI #
497-14907-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13052 In Stock |
|
$4.2003 / $7.4000 | Buy Now |
DISTI #
STM32F411CEU6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32F411CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0204 / $4.5750 | Buy Now |
DISTI #
31Y4734
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray - Bulk (Alt: 31Y4734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 113 Partner Stock |
|
$7.1900 / $9.3300 | Buy Now |
DISTI #
511-STM32F411CEU6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dyn Eff MCU 512 K 100 MHz CPU RoHS: Compliant | 2781 |
|
$4.2000 / $7.3900 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 2781 |
|
$4.7200 / $7.2400 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 260Tray |
|
$4.1200 / $4.3500 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.1200 / $4.3500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
STM32F411CEU6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32F411CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0204 / $4.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F411CEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F411CEU6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
RAM (words) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 34.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |