-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4737
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F411RCT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9489 |
|
$2.2200 | Buy Now |
DISTI #
497-14908-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2023 In Stock |
|
$3.6035 / $6.6000 | Buy Now |
DISTI #
STM32F411RCT6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F411RCT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5818 / $4.0759 | Buy Now |
DISTI #
31Y4737
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray - Bulk (Alt: 31Y4737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1014 Partner Stock |
|
$6.7000 / $8.3200 | Buy Now |
DISTI #
511-STM32F411RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dyn Eff MCU 256 K 100 MHz CPU RoHS: Compliant | 1611 |
|
$3.6000 / $6.5600 | Buy Now |
DISTI #
V36:1790_06563785
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2352 | Americas - 960 |
|
$3.5250 / $6.2050 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 1611 |
|
$4.1900 / $6.4300 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.6200 / $3.8300 | Buy Now |
DISTI #
78951635
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1014 |
|
$2.8611 / $3.4961 | Buy Now |
DISTI #
78403453
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 960 |
|
$3.5250 / $6.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F411RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F411RCT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 34.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F411RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F411RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F411RCT7 | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator | STMicroelectronics | STM32F411RCT6 vs STM32F411RCT7 |
STM32F411RCT6TR | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator | STMicroelectronics | STM32F411RCT6 vs STM32F411RCT6TR |
STM32F411RCT3 | RISC Microcontroller | STMicroelectronics | STM32F411RCT6 vs STM32F411RCT3 |
STM32F411RCT3TR | RISC Microcontroller | STMicroelectronics | STM32F411RCT6 vs STM32F411RCT3TR |