Microcontrollers and Processors
STM32F411VEH6TR
STMicroelectronics
Description: High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator

Overview of STM32F411VEH6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32F411VEH6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC3355
Newark Stm32F |Stmicroelectronics STM32F411VEH6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4100
$12.4100 Buy Now
DISTI # 52Y7758
Newark 32 Bit Microcontroller, Batch Acquisition Mode, Arm Cortex-M4, 100 Mhz, 512 Kb, 128 Kb, 100, Ufbga Rohs Compliant: Yes |Stmicroelectronics STM32F411VEH6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $9.1100
  • 10 $8.2300
  • 25 $7.8500
  • 50 $7.3400
  • 100 $6.8200
  • 250 $6.5100
  • 500 $5.9400
  • 1,000 $5.1700
$5.1700 / $9.1100 Buy Now
DISTI # STM32F411VEH6TR-ND
DigiKey IC MCU 32BIT 512KB FLSH 100UFBGA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.5065
$4.5065 Buy Now
DISTI # STM32F411VEH6TR
Avnet Americas MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin UFBGA T/R - Tape and Reel (Alt: STM32F411VEH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $4.5922
$4.5922 Buy Now
DISTI # STM32F411VEH6TR
Avnet Americas MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin UFBGA T/R - Tape and Reel (Alt: STM32F411VEH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $4.5922
$4.5922 Buy Now
DISTI # 511-STM32F411VEH6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash RoHS: Compliant 0
  • 2,500 $4.7300
$4.7300 Order Now
STMicroelectronics High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 0
  • 1 $8.4900
  • 10 $7.6600
  • 25 $7.3100
  • 100 $6.3500
  • 250 $6.0600
  • 500 $5.5300
$5.5300 / $8.4900 Buy Now
DISTI # STM32F411VEH6TR
Avnet Silica (Alt: STM32F411VEH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLSH 100UFBGA 4200
  • 2 $25.4360
  • 5 $20.8710
  • 8 $20.2180
  • 11 $19.5660
  • 14 $18.9140
  • 18 $16.9570
$16.9570 / $25.4360 Buy Now

CAD Models for STM32F411VEH6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F411VEH6TR by STMicroelectronics

STM32F411VEH6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
26 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B100
Length
7 mm
Low Power Mode
YES
Number of External Interrupts
16
Number of I/O Lines
81
Number of Terminals
100
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA100,12X12,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
131072
RAM (words)
65536
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
100 MHz
Supply Current-Max
34.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F411VEH6TR
    STMicroelectronics
    High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
    VS

Related Parts for STM32F411VEH6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F411VEH6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F411VEH6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F411VEH6TR would you like to use for your alert(s)?
  • Please alert me when STM32F411VEH6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F411VEH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F411VEH6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F411VEH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F411VEH6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F411VEH6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: