-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6984
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F423RHT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1175 |
|
$11.2000 / $15.3000 | Buy Now |
DISTI #
497-19174-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
369 In Stock |
|
$7.7808 / $12.2900 | Buy Now |
DISTI #
STM32F423RHT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1.5MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Bulk (Alt: STM32F423RHT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5593 / $8.6020 | Buy Now |
DISTI #
511-STM32F423RHT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 RoHS: Compliant | 285 |
|
$7.7800 / $12.2700 | Buy Now |
DISTI #
V36:1790_16642510
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 | Americas - 1639 |
|
$7.7100 / $11.2860 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM, AES RoHS: Compliant Min Qty: 1 | 285 |
|
$8.3100 / $12.0300 | Buy Now |
|
Future Electronics | STM32F Series 1.5 MB Flash 320 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.3200 / $8.4200 | Buy Now |
DISTI #
67580810
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 1639 |
|
$7.7100 / $11.2860 | Buy Now |
DISTI #
68774330
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 1304 |
|
$7.8763 / $9.9234 | Buy Now |
DISTI #
STM32F423RHT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1.5MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Bulk (Alt: STM32F423RHT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5593 / $8.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F423RHT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F423RHT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-03-07 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 327680 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 45.76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |