Part Details for STM32F437VGT7. by STMicroelectronics
Overview of STM32F437VGT7. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F437VGT7.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3377
|
Newark | Product Range:-, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Ic Case/Package:Lqfp, No. Of I/O S:82I/O S, Ram Memory Size:260Kb, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32F437VGT7. Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 1980 |
|
$11.8500 | Buy Now |