-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1127
|
Newark | 32 Bit Microcontroller, High Performance, Arm Cortex-M4, 180 Mhz, 512 Kb, 128 Kb, 144, Ufbga Rohs Compliant: Yes |Stmicroelectronics STM32F446ZEH6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6000 / $11.6600 | Buy Now |
DISTI #
79Y5953
|
Newark | Stm32F |Stmicroelectronics STM32F446ZEH6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 | Buy Now |
DISTI #
497-15814-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2149 In Stock |
|
$6.0657 / $10.6900 | Buy Now |
DISTI #
STM32F446ZEH6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 144-Pin UFBGA (7x7mm) Tray - Bulk (Alt: STM32F446ZEH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2061 / $6.4730 | Buy Now |
DISTI #
511-STM32F446ZEH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl RoHS: Compliant | 7963 |
|
$6.0600 / $10.6800 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI RoHS: Compliant Min Qty: 1 | 7963 |
|
$6.8200 / $10.4700 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - UFBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1248Tray |
|
$6.6900 / $6.9700 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - UFBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 416 Container: Tray | 0Tray |
|
$6.6900 | Buy Now |
DISTI #
STM32F446ZEH6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 144-Pin UFBGA (7x7mm) Tray - Bulk (Alt: STM32F446ZEH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2061 / $6.4730 | Buy Now |
|
Ameya Holding Limited | STM32F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - UFBGA-144 | 10523 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F446ZEH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F446ZEH6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |