-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F469BET6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 360 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8457 | Buy Now |
DISTI #
STM32F469BET6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 512kB Flash 208-Pin LQFP Tray - Bulk (Alt: STM32F469BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 720 |
|
$9.8748 / $11.2369 | Buy Now |
DISTI #
511-STM32F469BET6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas RoHS: Compliant | 315 |
|
$11.0800 / $16.0400 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI RoHS: Compliant Min Qty: 1 | 315 |
|
$10.8600 / $15.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$9.4600 | Buy Now |
DISTI #
71801604
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 208-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 3599 |
|
$10.3540 / $15.4942 | Buy Now |
DISTI #
STM32F469BET6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 512kB Flash 208-Pin LQFP Tray - Bulk (Alt: STM32F469BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 720 |
|
$9.8748 / $11.2369 | Buy Now |
DISTI #
STM32F469BET6
|
Avnet Silica | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 512kB Flash 208-Pin LQFP Tray (Alt: STM32F469BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 1 Weeks, 6 Days | Silica - 828 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 208LQFP / ARM? Cortex?-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) | 1800 |
|
RFQ | |
DISTI #
STM32F469BET6
|
EBV Elektronik | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 512kB Flash 208-Pin LQFP Tray (Alt: STM32F469BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F469BET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F469BET6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 208 28x28x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 28 mm | |
Number of I/O Lines | 161 | |
Number of Terminals | 208 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |