-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y5957
|
Newark | Stm32F |Stmicroelectronics STM32F469IGH6 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18942-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6527 / $18.7600 | Buy Now |
DISTI #
STM32F469IGH6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 1MB Flash 176-Pin UFBGA Tray - Bulk (Alt: STM32F469IGH6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7939 | Buy Now |
DISTI #
511-STM32F469IGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 RoHS: Compliant | 760 |
|
$11.3100 / $19.1400 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI RoHS: Compliant Min Qty: 1 | 760 |
|
$11.0800 / $18.7600 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 384 KB SRAM 180 MHz 32-Bit Microcontroller - BGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 1983Tray |
|
$9.6600 / $10.1400 | Buy Now |
DISTI #
STM32F469IGH6
|
Avnet Silica | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F469IGH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201054051
|
Chip1Stop | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray RoHS: Compliant pbFree: Yes | 2632 |
|
$10.3000 / $16.2440 | Buy Now |
|
LCSC | 1MB 1.7V3.6V ARM-M4 180MHz 114 BGA-201(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$16.5984 / $17.1434 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) | 3800 |
|
$18.0560 / $27.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F469IGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F469IGH6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | BGA 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 131 | |
Number of Terminals | 176 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |