STM32F722VET7
STMicroelectronics
Description: High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM

Overview of STM32F722VET7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F722VET7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-STM32F722VET7-ND
DigiKey IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 540 $8.0162
$8.0162 Buy Now
DISTI # STM32F722VET7
Avnet Americas MCU 32-Bit STM32 ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32F722VET7) Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 540 $9.4673
  • 1,080 $9.2761
  • 2,160 $9.0848
  • 3,240 $8.8935
  • 4,320 $8.7023
  • 5,400 $8.5110
  • 54,000 $8.3198
$8.3198 / $9.4673 Buy Now
DISTI # 511-STM32F722VET7
Mouser Electronics ARM Microcontrollers - MCU High-performance and DSP FPU, Arm Cortex-M7 MCU 512 Kbytes Flash, 216 MHz CPU RoHS: Compliant 0
  • 540 $9.3400
$9.3400 Order Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 0
  • 1 $13.2500
  • 10 $12.1800
  • 25 $11.6800
  • 100 $10.2900
  • 250 $9.7800
$9.7800 / $13.2500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks 0
  • 540 $7.9700
$7.9700 Buy Now

CAD Models for STM32F722VET7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F722VET7 by STMicroelectronics

STM32F722VET7
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
LQFP 100 14x14x1.4
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
8
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
82
Number of Serial I/Os
9
Number of Terminals
100
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
262144
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
216 MHz
Supply Current-Max
200 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F722VET7
    STMicroelectronics
    High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F722VET7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F722VET7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F722VET7 would you like to use for your alert(s)?
  • Please alert me when STM32F722VET7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F722VET7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F722VET7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F722VET7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F722VET7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F722VET7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: