STM32F723IEK6
STMicroelectronics
Description: High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM

Overview of STM32F723IEK6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STM32F723IEK6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC3997
Newark Mcu, Arm Cortex-M7, 216Mhz, Ufbga-176, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:512Kb, Ram Memory Size:256Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F723IEK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 112
  • 1 $14.6000
  • 10 $13.5900
  • 25 $11.6900
  • 50 $11.3500
  • 100 $11.0100
  • 336 $10.5500
  • 504 $10.0700
$10.0700 / $14.6000 Buy Now
DISTI # 497-17186-ND
DigiKey IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray 4734
In Stock
  • 1 $16.0300
  • 10 $14.7280
  • 25 $14.1172
  • 80 $12.4385
  • 230 $11.8280
  • 440 $11.0649
$11.0649 / $16.0300 Buy Now
DISTI # STM32F723IEK6
Avnet Americas ARM MCU, 32-bit, ARM Cortex-M7, 216 MHz, 512 KB, 256 KB, 176 Pins, UFBGA - Bulk (Alt: STM32F723IEK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1,008 $9.1031
$9.1031 Buy Now
DISTI # 511-STM32F723IEK6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant 1725
  • 1 $14.5800
  • 10 $13.5700
  • 25 $11.6300
  • 100 $10.8700
  • 250 $10.3100
  • 500 $10.2700
$10.2700 / $14.5800 Buy Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 1725
  • 1 $14.2900
  • 10 $13.3000
  • 25 $11.4000
  • 100 $10.6500
  • 250 $10.1000
  • 500 $10.0700
$10.0700 / $14.2900 Buy Now
Future Electronics STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk 12
Bulk
  • 1 $9.3800
  • 5 $9.2700
  • 25 $9.1600
  • 100 $9.0600
  • 250 $8.9300
$8.9300 / $9.3800 Buy Now
Future Electronics STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks Container: Tray 0
Tray
  • 1,008 $8.9800
$8.9800 Buy Now
Future Electronics STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 15 Weeks Container: Tray 0
Tray
  • 168 $9.0200
  • 336 $8.9800
  • 504 $8.9300
$8.9300 / $9.0200 Buy Now
ComSIT USA ARM CORTEX-M7 32B MCU PLUS FPU RISC Microcontroller, 32-Bit, 216MHz RoHS: Compliant Stock EU - 250
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STM32F723IEK6
Avnet Silica ARM MCU, 32-bit, ARM Cortex-M7, 216 MHz, 512 KB, 256 KB, 176 Pins, UFBGA (Alt: STM32F723IEK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Silica - 1008
Buy Now
DISTI # C1S730201994616
Chip1Stop Microcontrollers RoHS: Compliant 12874
  • 1 $13.3820
  • 10 $12.5240
  • 25 $10.9030
  • 50 $10.7940
  • 100 $9.9880
  • 336 $9.7300
  • 504 $9.6400
$9.6400 / $13.3820 Buy Now
DISTI # STM32F723IEK6
EBV Elektronik ARM MCU, 32-bit, ARM Cortex-M7, 216 MHz, 512 KB, 256 KB, 176 Pins, UFBGA (Alt: STM32F723IEK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 512KB 1.7V3.6V 256KB 216MHz FLASH 138 UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS 1
  • 1 $14.7091
  • 10 $14.1846
$14.1846 / $14.7091 Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLASH 176BGA / MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray 4350
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for STM32F723IEK6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F723IEK6 by STMicroelectronics

STM32F723IEK6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
BGA 176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B201
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
138
Number of Serial I/Os
9
Number of Terminals
201
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA201,15X15,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
262144
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
216 MHz
Supply Current-Max
180 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F723IEK6
    STMicroelectronics
    High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F723IEK6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F723IEK6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F723IEK6 would you like to use for your alert(s)?
  • Please alert me when STM32F723IEK6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F723IEK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F723IEK6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F723IEK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F723IEK6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F723IEK6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: