-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F723VCT6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 540 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2500 | Buy Now |
DISTI #
STM32F723VCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7 RISC 256k-Byte Flash 1.71V to 3.6V 100-Pin LQFP - Trays (Alt: STM32F723VCT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3517 / $8.3658 | Buy Now |
DISTI #
511-STM32F723VCT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes Flash, 216 MHz CPU, Art RoHS: Compliant | 0 |
|
$8.2500 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$8.6400 / $11.7100 | Buy Now |
|
Future Electronics | STM32F Series 256 KB Flash 276 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 540Tray |
|
$8.0900 | Buy Now |
DISTI #
STM32F723VCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7 RISC 256k-Byte Flash 1.71V to 3.6V 100-Pin LQFP - Trays (Alt: STM32F723VCT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3517 / $8.3658 | Buy Now |
|
Ameya Holding Limited | 540 |
|
RFQ | ||
DISTI #
STM32F723VCT6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M7 RISC 256k-Byte Flash 1.71V to 3.6V 100-Pin LQFP (Alt: STM32F723VCT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F723VCT6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M7 RISC 256k-Byte Flash 1.71V to 3.6V 100-Pin LQFP (Alt: STM32F723VCT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F723VCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F723VCT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |