-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4375
|
Newark | Stm32F |Stmicroelectronics STM32F723VEY6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F723VEY6TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100WLCSP Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4620 | Buy Now |
DISTI #
STM32F723VEY6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R - Tape and Reel (Alt: STM32F723VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$8.5205 | Buy Now |
DISTI #
511-STM32F723VEY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$8.5600 / $12.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.4500 | Buy Now |
DISTI #
STM32F723VEY6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R - Tape and Reel (Alt: STM32F723VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$8.5205 | Buy Now |
DISTI #
STM32F723VEY6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R (Alt: STM32F723VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLSH 100WLCSP / ARM? Cortex?-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 100-WLCSP (4.2x4.7) | 4850 |
|
RFQ | |
DISTI #
STM32F723VEY6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R (Alt: STM32F723VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F723VEY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F723VEY6TR
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |