-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4381
|
Newark | Stm32F |Stmicroelectronics STM32F732IET6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17191-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 176LQFP Min Qty: 400 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6836 | Buy Now |
DISTI #
STM32F732IET6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F732IET6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9061 / $10.1345 | Buy Now |
DISTI #
511-STM32F732IET6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$9.8000 / $14.1800 | Buy Now |
|
Future Electronics | STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 150Tray |
|
$7.7900 / $8.1800 | Buy Now |
DISTI #
STM32F732IET6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F732IET6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9061 / $10.1345 | Buy Now |
DISTI #
STM32F732IET6
|
Avnet Silica | 16/32-BITS MICROS (Alt: STM32F732IET6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F732IET6
|
EBV Elektronik | 16/32-BITS MICROS (Alt: STM32F732IET6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 2 Days | EBV - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F732IET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F732IET6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 24 mm | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |