-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4388
|
Newark | Stm32F |Stmicroelectronics STM32F733ZEI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F733ZEI6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144UFBGA Min Qty: 2496 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5225 | Buy Now |
DISTI #
STM32F733ZEI6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F733ZEI6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2756 / $10.7175 | Buy Now |
DISTI #
511-STM32F733ZEI6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 0 |
|
$9.5300 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$10.5700 / $15.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$9.2100 | Buy Now |
DISTI #
STM32F733ZEI6
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F733ZEI6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2756 / $10.7175 | Buy Now |
DISTI #
STM32F733ZEI6
|
Avnet Silica | 16/32-BITS MICROS (Alt: STM32F733ZEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F733ZEI6
|
EBV Elektronik | 16/32-BITS MICROS (Alt: STM32F733ZEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2758801
|
Farnell | MCU, ARM CORTEX-M7, 216MHZ, UFBGA-144 RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 1 Days Container: Each | 0 |
|
$6.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F733ZEI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F733ZEI6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 10 mm | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |