Part Details for STM32F745VGH7TR by STMicroelectronics
Overview of STM32F745VGH7TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STM32F745VGH7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F745VGH7TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1471 | Buy Now |
DISTI #
STM32F745VGH7TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M7 RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA T/R - Tape and Reel (Alt: STM32F745VGH7TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$11.3246 / $11.8117 | Buy Now |
DISTI #
511-STM32F745VGH7TR
|
Mouser Electronics | ARM Microcontrollers - MCU TFBGA 8X8 100L F10X10 0.8 MM P RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
DISTI #
STM32F745VGH7TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M7 RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA T/R (Alt: STM32F745VGH7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STM32F745VGH7TR
STM32F745VGH7TR CAD Models
STM32F745VGH7TR Part Data Attributes
|
STM32F745VGH7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F745VGH7TR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 8 mm | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 327680 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |